Filter Your Search
1 - 10 of 20 results
|
L-474EC
Kingbright
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED ORANGE | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 627 nm | 130 deg | WATER CLEAR | HIGH RELIABILITY | Orange | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.3 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||
|
L474YC
Kingbright
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 590 nm | 130 deg | WATER CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | NOT SPECIFIED | 2.54 mm | 4.3 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ||||||||
|
L-474YC
Kingbright
|
Check for Price | Yes | Yes | Transferred | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 5 mcd | 590 nm | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.3 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | EAR99 | ||||||||||
|
L474IT
Kingbright
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 627 nm | 130 deg | RED TRANSPARENT | Orange | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | NOT SPECIFIED | 2.54 mm | 4.3 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ||||||||
|
L-474GC
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 565 nm | 130 deg | WATER CLEAR | HIGH RELIABILITY | Green | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.3 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||
|
L-474IT
Kingbright
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 627 nm | 130 deg | RED TRANSPARENT | HIGH RELIABILITY | Orange | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.3 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||
|
L-474CB/1YT
Kingbright
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 5 mcd | 590 nm | 130 deg | TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 7.3 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||||||||
|
L474GT
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 565 nm | 130 deg | TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | NOT SPECIFIED | 2.54 mm | 4.3 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | |||||||||
|
L-474YT
Kingbright
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 590 nm | 130 deg | TRANSPARENT | HIGH RELIABILITY | Yellow | SINGLE | 120 cd | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.3 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||||||
|
L474ET
Kingbright
|
Check for Price | No | Active | 30 mA | 2.8 V | 635 nm | 120 deg | TRANSPARENT | Amber | e0 | 85 °C | -40 °C | TIN LEAD | 4.1 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 |