Filter Your Search
1 - 3 of 3 results
|
L-503YDT
Kingbright
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 3.0 mcd | 590 nm | 110 deg | DIFFUSED | HIGH RELIABILITY | Yellow | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -40 °C | 2 | BULK | SQUARE | Tin (Sn) | 2.54 mm | 7.2 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | 5 X 5 MM, ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
L503YDT
Kingbright
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 590 nm | 110 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | SQUARE | NOT SPECIFIED | 2.54 mm | 7.2 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | unknown | ||||||
|
L503YDT
PACCOM
|
Check for Price | No | Obsolete | 30 mA | 2.8 V | 600 nm | 120 deg | DIFFUSED | Yellow | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7 mm | PACCOM ELECTRONICS | unknown | 8541.40.20.00 |