Filter Your Search
1 - 10 of 12 results
|
L-616BID
Kingbright
|
Check for Price | Yes | No | Active | HIGH EFFICIENCY RED | 30 mA | 3.5 V | 1 | NO | RADIAL MOUNT | 20.0 mcd | 627 nm | 60 deg | DIFFUSED RED | WITH BLINK-FUNCTION IC | Red | SINGLE | 100 cd | SINGLE COLOR LED | T-1 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 6.5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||
|
L616BYD
Kingbright
|
Check for Price | Yes | No | Active | YELLOW | 30 mA | 3.5 V | 1 | NO | RADIAL MOUNT | 10.0 mcd | 590 nm | 60 deg | DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 6.5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ||||||
|
L616BHD
Kingbright
|
Check for Price | Yes | No | Active | BRIGHT RED | 25 mA | 3.5 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 700 nm | 60 deg | DIFFUSED RED | Red | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 6.5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ||||||
|
L-616BSRD-B
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT RED | 30 mA | 3.5 V | 1 | NO | RADIAL MOUNT | 200.0 mcd | 660 nm | 60 deg | DIFFUSED RED | WITH BLINK-FUNCTION IC | Red | SINGLE | 100 cd | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 6.5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||
|
L-616BGD
Kingbright
|
Check for Price | Yes | No | Active | GREEN | 25 mA | 3.5 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 565 nm | 60 deg | DIFFUSED | WITH BLINK-FUNCTION IC | Green | SINGLE | 100 cd | SINGLE COLOR LED | T-1 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 6.5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||
|
L616BSRD
Kingbright
|
Check for Price | Active | SUPER RED | 1 | NO | RADIAL MOUNT | RED | SINGLE | SINGLE COLOR LED | 2 | BULK | ROUND | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
L-616BSRD/B
Kingbright
|
Check for Price | Yes | Yes | Active | HYPER RED | 38 mA | 1 | NO | RADIAL MOUNT | 200 mcd | 660 nm | 60 deg | RED DIFFUSED | SINGLE | SINGLE COLOR LED | 70 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 6.5 mm | 2.9 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | |||||||||
|
L-616BYD
Kingbright
|
Check for Price | Yes | No | Active | YELLOW | 30 mA | 3.5 V | 1 | NO | RADIAL MOUNT | 10.0 mcd | 590 nm | 60 deg | DIFFUSED | WITH BLINK-FUNCTION IC | Yellow | SINGLE | 100 cd | SINGLE COLOR LED | T-1 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 6.5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||
|
L616BGD
Kingbright
|
Check for Price | Yes | No | Active | GREEN | 25 mA | 3.5 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 6.5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ||||||
|
L-616BHD
Kingbright
|
Check for Price | Yes | No | Active | BRIGHT RED | 25 mA | 3.5 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 700 nm | 60 deg | DIFFUSED RED | WITH BLINK-FUNCTION IC | Red | SINGLE | 100 cd | SINGLE COLOR LED | T-1 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 6.5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 |