Filter Your Search
1 - 2 of 2 results
|
L796BID
Kingbright
|
Check for Price | Yes | No | Active | HIGH EFFICIENCY RED | 30 mA | 3.5 V | 1 | NO | RADIAL MOUNT | 60.0 mcd | 627 nm | 60 deg | DIFFUSED RED | Red | SINGLE | SINGLE COLOR LED | T-3 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 11 mm | 8 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | |||||||
|
L-796BID
Kingbright
|
Check for Price | Yes | No | Obsolete | HIGH EFFICIENCY RED | 30 mA | 3.5 V | 1 | NO | RADIAL MOUNT | 60.0 mcd | 627 nm | 60 deg | DIFFUSED RED | WITH BLINK-FUNCTION IC | Red | SINGLE | 140 cd | SINGLE COLOR LED | T-3 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 11 mm | 8 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright |