Filter Your Search
1 - 10 of 13 results
|
L-934SRD-5V
Kingbright
|
Check for Price | Yes | Yes | Obsolete | SUPER BRIGHT RED | 17.5 mA | 1 | NO | 150.0 mcd | 660 nm | 60 deg | DIFFUSED RED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | HIGH RELIABILITY | Red | 60 cd | 5 V | T-1 | 70 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | RADIAL MOUNT | ||||||
|
L934SRD/D
Kingbright
|
Check for Price | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | 150.0 mcd | 660 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | IC COMPATIBLE | Red | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | RADIAL MOUNT | |||||||
|
L934SRD
Kingbright
|
Check for Price | Obsolete | SUPER RED | 1 | NO | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 2 | BULK | ROUND | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | RADIAL MOUNT | |||||||||||||||||||||
|
L934SRD/A
Kingbright
|
Check for Price | No | Obsolete | 2.5 V | 660 nm | 100 deg | DIFFUSED | Red | NO | e0 | 100 °C | -50 °C | TIN LEAD | 3.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | |||||||||||||||||||||
|
L934SRD14V
Kingbright
|
Check for Price | Yes | Yes | Transferred | SUPER BRIGHT RED | 30 mA | 1 | NO | 90.0 mcd | 660 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | RADIAL MOUNT | |||||||||||
|
L934SRD/G
Kingbright
|
Check for Price | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | 500.0 mcd | 660 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | IC COMPATIBLE | Red | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | RADIAL MOUNT | ||||||
|
L934SRD/H
Kingbright
|
Check for Price | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | 900.0 mcd | 660 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | IC COMPATIBLE | Red | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | RADIAL MOUNT | |||||||
|
L934SRD5V
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT RED | 30 mA | 1 | NO | 150.0 mcd | 660 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | Red | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | Kingbright | RADIAL MOUNT | ||||||||
|
L934SRD12V
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT RED | 30 mA | 1 | NO | 100.0 mcd | 660 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | Red | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | RADIAL MOUNT | |||||||||
|
L934SRD/J
Kingbright
|
Check for Price | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | 1200.0 mcd | 660 nm | 60 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | IC COMPATIBLE | Red | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | RADIAL MOUNT |