Filter Your Search
1 - 10 of 324 results
|
LC16
Microchip Technology Inc
|
$44.7083 | No | Active | 28.8 V | 100 pF | 5 µA | 1 W | 18 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 16 V | 1 | AVALANCHE | LOW CAPACITANCE | 21.8 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | |||||||||||||||||||||
|
LC160
Microchip Technology Inc
|
$44.7083 | No | Active | 287 V | 1 W | 178 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 218 V | 1.5 kW | O-MALF-W2 | e0 | IEC-61000-4-4, IEC-61000-4-5 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||||||||||||||||||
|
LC16A
Microchip Technology Inc
|
$44.7083 | No | Active | 26 V | 1 W | 18 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 16 V | 1 | AVALANCHE | 19.7 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | |||||||||||||||||||||||||
|
LC160A
Microchip Technology Inc
|
$44.7083 | No | Active | 259 V | 1 W | 178 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 197 V | 1.5 kW | O-MALF-W2 | e0 | IEC-61000-4-4, IEC-61000-4-5 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||||||||||||||||||
|
LC16A/TR
Microchip Technology Inc
|
$44.9027 | No | Active | 1 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 16 V | 1 | AVALANCHE | 19.7 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
LC160M0680BP543030
YAGEO Corporation
|
Check for Price | Yes | Obsolete | POLARIZED | NO | 105 °C | -25 °C | THROUGH HOLE MOUNT | 2 | Snap-in | Bulk | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | 680 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 30 mm | ALUMINUM (WET) | 30 mm | 20 % | 20 % | 160 V | 1.77 A | SNAP-IN | ||||||||||||||||||||||||||||||||
|
MQLC160A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 259 V | 1 W | 188 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 197 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-13 | 2 | |||||||||||||||||||
|
LC160M0270BP4-2225
YAGEO Corporation
|
Check for Price | Yes | Obsolete | POLARIZED | NO | 105 °C | -25 °C | THROUGH HOLE MOUNT | 2 | Snap-in | Bulk | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 22 mm | ALUMINUM (WET) | 25 mm | 20 % | 20 % | 160 V | 850 mA | SNAP-IN | ||||||||||||||||||||||||||||||||
|
LC160M0270BP342225
YAGEO Corporation
|
Check for Price | Yes | Obsolete | POLARIZED | NO | 105 °C | -25 °C | THROUGH HOLE MOUNT | 2 | Snap-in | Bulk | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 22 mm | ALUMINUM (WET) | 25 mm | 20 % | 20 % | 160 V | 850 mA | SNAP-IN | ||||||||||||||||||||||||||||||||
|
LC160M1800BPF43545
YAGEO Corporation
|
Check for Price | Yes | Obsolete | POLARIZED | NO | 105 °C | -25 °C | THROUGH HOLE MOUNT | 2 | Snap-in | Bulk | 10 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | 1.8 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 35 mm | ALUMINUM (WET) | 45 mm | 20 % | 20 % | 160 V | 3 A | SNAP-IN |