Filter Your Search
1 - 10 of 117 results
![]() |
LC17
Microsemi Corporation
|
$12.7449 | No | No | Transferred | 30.5 V | 1 W | 19 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | 23.1 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
![]() |
LC170
Microsemi Corporation
|
$12.7449 | No | No | Transferred | 304 V | 1 W | 189 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 231 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||
![]() |
LC17A
Microsemi Corporation
|
$12.7449 | No | No | Transferred | 27.6 V | 100 pF | 5 µA | 1 W | 19 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | LOW CAPACITANCE | 20.9 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||
![]() |
LC170A
Microsemi Corporation
|
$12.7449 | No | No | Transferred | 275 V | 90 pF | 5 µA | 1 W | 189 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | LOW CAPACITANCE | 209 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||
|
LC170
Microchip Technology Inc
|
$44.6477 | No | Active | 304 V | 1 W | 189 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 231 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||||||
|
LC17A
Microchip Technology Inc
|
$44.7083 | No | Active | 27.6 V | 100 pF | 5 µA | 1 W | 19 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | LOW CAPACITANCE | 20.9 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||
|
LC170A
Microchip Technology Inc
|
$44.7083 | No | Active | 275 V | 90 pF | 5 µA | 1 W | 189 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | LOW CAPACITANCE | 209 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||
|
LC17
Microchip Technology Inc
|
$44.7083 | No | Active | 30.5 V | 1 W | 19 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | 23.1 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||||||
|
LC170A/TR
Microchip Technology Inc
|
$44.9027 | No | Active | 1 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 209 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
LC17/TR
Microchip Technology Inc
|
$44.9027 | No | Active | 1 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17 V | 1 | AVALANCHE | 23.1 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | EAR99 | 8541.10.00.50 |