Filter Your Search
1 - 4 of 4 results
|
L083C221LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2 % | 800 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | L | 200 mW | 220 Ω | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 150 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN | FLAT | TT ELECTRONICS PLC | SIP, ROHS COMPLIANT | compliant | ||||||||||
|
L083C221
TT Electronics Resistors
|
Check for Price | Obsolete | 220 Ω | 2 % | 800 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | 4.95 mm | 20.32 mm | 2.41 mm | TT ELECTRONICS PLC | SIP | unknown | ||||||
|
L083C221
TT electronics / BI Technologies
|
Check for Price | Obsolete | 220 Ω | 2 % | 800 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 Ω | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN LEAD | FLAT | 4.95 mm | 20.32 mm | 2.41 mm | BI TECHNOLOGIES CORP | SIP, | unknown | EAR99 | 8533.21.00.50 | ||||
|
L083C221LF
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 2 % | 800 mW | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | L | 200 mW | 220 Ω | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 150 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN | FLAT | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.50 |