Filter Your Search
1 - 10 of 546 results
|
RKC2BL105J
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 1 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 1 MΩ | BUSSED | 1 | 70 °C | 1 MΩ | NO | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 6.5 mm | 8.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.50 | ||||
|
L105S331/391JLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 330 Ω | DUAL TERMINATOR | 1 | 70 °C | 390 Ω | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 16 | 10 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.50 | ||||||
|
RKL9BL105J
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 1 MΩ | 5 % | 1.05 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 1 MΩ | BUSSED | 1 | 70 °C | 1 MΩ | NO | 100 V | e0 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 25.4 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.50 | ||||
|
RKH12EL105/105J
KOA Speer Electronics Inc
|
Check for Price | No | Active | 1 MΩ | 5 % | 250 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 250 V | e0 | 155 °C | -55 °C | Rectangular | 13 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | 3.3 mm | 2.54 mm | 10.7 mm | 33.6 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
RKC6AL105J
KOA Speer Electronics Inc
|
Check for Price | No | Active | 1 MΩ | 5 % | 125 mW | 7210 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Series | 200 V | e0 | 155 °C | -55 °C | Rectangular | 7 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 3.3 mm | 2.54 mm | 6.5 mm | 18.3 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||
|
RKC10TL105/105G
KOA Speer Electronics Inc
|
Check for Price | No | Active | 1 MΩ | 2 % | 125 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 200 V | e0 | 155 °C | -55 °C | Rectangular | 11 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 3.3 mm | 2.54 mm | 6.5 mm | 28.5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
L105S181/391FG3T
TT Electronics Resistors
|
Check for Price | Obsolete | 180 Ω | 1 % | 125 mW | SIP | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Conformal Coated | 10 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
RKC12DL105G
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 1 MΩ | 2 % | 1.45 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 1 MΩ | BUSSED | 1 | 70 °C | 1 MΩ | NO | 200 V | e0 | 155 °C | -55 °C | Rectangular | 12 | 14 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 6.5 mm | 36.1 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.50 | ||||
|
L105S221/271LFG3T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 220 Ω | 2 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Conformal Coated | 10 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
L105
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | Z-COMMUNICATIONS INC | compliant |