Filter Your Search
1 - 10 of 2,544 results
|
L111S824JLFAP
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 820 kΩ | 5 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
L111S220FAP
TT Electronics Resistors
|
Check for Price | Obsolete | 22 Ω | 1 % | 200 mW | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
L111S153M1
TT Electronics Resistors
|
Check for Price | Active | 15 kΩ | 2 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Tube | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
L111S332JG3T
TT Electronics Resistors
|
Check for Price | Obsolete | 3.3 kΩ | 5 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
L111S102M2
TT Electronics Resistors
|
Check for Price | Active | 1 kΩ | 2 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Tube | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
L111S151JM2
TT Electronics Resistors
|
Check for Price | Active | 150 Ω | 5 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Tube | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
L111S391JLFG3T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 390 Ω | 5 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
L111S121JM2
TT Electronics Resistors
|
Check for Price | Active | 120 Ω | 5 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Tube | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||
|
L111S473LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 47 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 47 kΩ | BUSSED | 1 | 70 °C | 47 kΩ | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Rectangular | 10 | 11 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.56 mm | 5.08 mm | 27.94 mm | 2.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SIP, | 8533.21.00.50 | |||
|
L111S104F
TT Electronics Resistors
|
Check for Price | Active | 100 kΩ | 1 % | 200 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 11 | Bulk | 3.556 mm | 2.54 mm | 4.95 mm | 27.94 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 |