Filter Your Search
1 - 10 of 70 results
|
L2008D6
Teccor
|
Check for Price | Transferred | YES | SINGLE | 2 | 1 | HIGH RELIABILITY | TO-252 | R-PSSO-G2 | Not Qualified | MAIN TERMINAL 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | 8 A | 200 V | 4 QUADRANT LOGIC LEVEL TRIAC | ||||||||||||||||
|
L2008L852V
Teccor
|
Check for Price | Obsolete | NO | SINGLE | 3 | 1 | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | 8 A | 200 V | 4 QUADRANT LOGIC LEVEL TRIAC | 10 mA | 2 V | 15 mA | 20 µA | |||||||||||||
|
L2008D6TP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | YES | SINGLE | 2 | 1 | HIGH RELIABILITY | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 2 | 110 °C | -40 °C | MAIN TERMINAL 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | 8 A | 200 V | 4 QUADRANT LOGIC LEVEL TRIAC | ||||||||||
|
L2008D8RP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | YES | SINGLE | 2 | 1 | HIGH RELIABILITY | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 2 | 110 °C | -40 °C | MAIN TERMINAL 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | 8 A | 200 V | 4 QUADRANT LOGIC LEVEL TRIAC | ||||||||||
|
L2008V8TP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | NO | SINGLE | 3 | 1 | HIGH RELIABILITY | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | MAIN TERMINAL 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | 8 A | 200 V | 4 QUADRANT LOGIC LEVEL TRIAC | ||||||||||
|
L2008L651
Teccor
|
Check for Price | Transferred | NO | SINGLE | 3 | 1 | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | 8 A | 200 V | 4 QUADRANT LOGIC LEVEL TRIAC | 5 mA | 2 V | 10 mA | 20 µA | ||||||||||
|
L2008L6V
Teccor
|
Check for Price | No | Obsolete | NO | SINGLE | 3 | 1 | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | 8 A | 200 V | 4 QUADRANT LOGIC LEVEL TRIAC | 5 mA | 2 V | 10 mA | 20 µA | 2 V/us | 40 V/us | 20 µA | |||||||
|
L2008L856V
Teccor
|
Check for Price | Obsolete | NO | SINGLE | 3 | 1 | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | 8 A | 200 V | 4 QUADRANT LOGIC LEVEL TRIAC | 10 mA | 2 V | 15 mA | 20 µA | |||||||||||||
|
L2008L655
Teccor
|
Check for Price | Transferred | NO | SINGLE | 3 | 1 | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | 8 A | 200 V | 4 QUADRANT LOGIC LEVEL TRIAC | 5 mA | 2 V | 10 mA | 20 µA | ||||||||||
|
L2008L651V
Teccor
|
Check for Price | Obsolete | NO | SINGLE | 3 | 1 | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | 8 A | 200 V | 4 QUADRANT LOGIC LEVEL TRIAC | 5 mA | 2 V | 10 mA | 20 µA |