Filter Your Search
1 - 2 of 2 results
|
L30ESD12VC3-2
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 25 V | 1 µA | 15 V | SILICON | 14.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 15.8 V | 300 W | 12 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2, 4-5 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | SOT-23, 3 PIN | compliant | ||||||||
|
L30ESD12VC3-2
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | SILICON | 14.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | IT CAN WORK AS BI-DIRECTIONAL SUPPRESSOR BY CONNECTING ONLY PIN 1 TO 2 | 15.8 V | 300 W | Not Qualified | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | compliant | 3 | EAR99 | 8541.10.00.50 |