Filter Your Search
1 - 1 of 1 results
|
L3A4YC222K4X2A
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 nF | 16 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e0 | AEC-Q200; TS 16949 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN LEAD | WRAPAROUND | 1.6 mm | 1.35 mm | 3.2 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |