Filter Your Search
1 - 10 of 29,187 results
|
L431
Crydom Inc
|
$88.8274 | Obsolete | 125 °C | -25 °C | CRYDOM INC | unknown | EAR99 | BRIDGE, HALF-CONTROLLED | 100 mA | 2.5 V | 2G-2AK-CA-CK | 0 | 100 mA | 250 A | 2.2 V | 22 kA | 120 V | ||||||||||||||||||||||
|
L430R9
Hubbell Wiring Device-Kellems
|
$166.9583 | Contact Manufacturer | HUBBELL INC | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | ||||||||||||||||||||||||||||||||
|
L430P9
Hubbell Wiring Device-Kellems
|
$252.5338 | Contact Manufacturer | HUBBELL INC | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | ||||||||||||||||||||||||||||||||
|
TA45-AL43P200Z9-AZZ31
Schurter Electronic Components
|
Check for Price | Yes | Active | 240 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | UNDER VOLTAGE RELEASE | CSA; IEC; SEMKO; SEV; UL; VDE | IP00; IP40; IP54; IP65 | 55 °C | -10 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 inch | 69 mm | 48 mm | SCHURTER AG | compliant | |||||||||||||||||
|
L43-B0-21-410-H2A-CG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 57.15 inch | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | |||||||||||||||
|
L43-B0-44-410-E3B-DG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 57.15 inch | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | |||||||||||||||
|
L43-B1-44-410-E32-KA
Carling Technologies
|
Check for Price | Yes | Active | 120 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 57.15 inch | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | |||||||||||||||||
|
L43-B0-22-410-E6B-CA
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 5 kA | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 57.15 inch | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | ||||||||||||||||
|
L43-B0-26-410-41B-DG
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 57.15 inch | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant | |||||||||||||||
|
L43-B0-21-410-E81-DA
Carling Technologies
|
Check for Price | Yes | Active | 240 V | 240 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH TO RESET | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 3 kA | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 3 | NO | SCREW | 57.15 inch | 49.4 mm | 92.58 mm | CARLING TECHNOLOGIES INC | compliant |