Filter Your Search
1 - 10 of 70 results
|
L490-04
Epitex Inc
|
Check for Price | Active | SINGLE COLOR LED | EPITEX INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L490-06U
Ushio Opto Semiconductors Inc
|
Check for Price | Obsolete | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L490-02U
Ushio Opto Semiconductors Inc
|
Check for Price | Obsolete | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L490-06U-S
Epitex Inc
|
Check for Price | Obsolete | EPITEX INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L4904A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 | NO | BIPOLAR | e3 | R-PDIP-T8 | Not Qualified | 125 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | DIP | MINI, DIP-8 | 8 | EAR99 | Fixed,Positive,Multiple Output,Ldo | FIXED | 900 mV | 750 mV | 24 V | 18 V | 7 V | 0.05 % | 0.05 % | 2 | 150 °C | -40 °C | 50 mA | 100 mA | 5.15 V | 4.95 V | 5.05 V | 5 V | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 3 % | |||||||||||
|
L4902AH
STMicroelectronics
|
Check for Price | No | Obsolete | NO | BIPOLAR | e0 | R-PZIP-T7 | Not Qualified | 125 °C | -20 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7H,.2,.7TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | EAR99 | FIXED | 1.4 V | 28 V | 0.05 % | 0.08 % | 2 | 300 mA | 5 V | 5 V | 2 % | |||||||||||||||||||||||||||
|
L490-01
Ushio Opto Semiconductors Inc
|
Check for Price | Active | SINGLE COLOR LED | USHIO OPTO SEMICONDUCTORS INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L4909
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 | NO | BIPOLAR | e3 | R-PZFM-T15 | Not Qualified | 245 | 15 | PLASTIC/EPOXY | ZIP | ZIP15,.2,.17TB | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ZFM | MULTIWATT-15 | 15 | EAR99 | Adjustable,Positive,Single Output,Standard Drop | ADJUSTABLE | 2.2 V | 3 | 1.2 A | 1.2 A | 12 V | 5 V | ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | STMicroelectronics | 25 V | 3 V | 0.09 | 2 % | 12 V | 5 V | ||||||||||||||||||
|
L4905
STMicroelectronics
|
Check for Price | No | Obsolete | 1 | NO | BIPOLAR | e0 | R-PSFM-T8 | Not Qualified | 125 °C | -20 °C | 8 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | EAR99 | Fixed,Positive,Multiple Output,Ldo | FIXED | 1.3 V | 1.05 V | 28 V | 24 V | 7 V | 0.05 % | 0.1 % | 2 | 150 °C | -40 °C | 200 mA | 300 mA | 5.1 V | 5 V | 5 V | 5 V | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 2 % | ||||||||||||||||
|
LL1502YPBL4-901
Ledman Optoelectronic Co Ltd
|
Check for Price | Contact Manufacturer | LEDMAN OPTOELECTRONIC CO LTD | unknown | 8541.40.20.00 |