Filter Your Search
1 - 2 of 2 results
|
L4N5RP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 100 µA | 10 mA | 5 mA | 400 V | 1 A | TRIAC | SINGLE | HIGH RELIABILITY | 1 V/us | 20 V/us | 1.3 V | R-PDSO-C3 | e3 | Not Qualified | 125 °C | -65 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||
|
L4N5RP
Teccor
|
Check for Price | Transferred | 400 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PDSO-C3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | TECCOR ELECTRONICS INC | SMALL OUTLINE, R-PDSO-C3 | 3 | unknown | EAR99 | 8541.30.00.80 |