Filter Your Search
1 - 2 of 2 results
|
L511F
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 60 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 2.5 V | 300 A | 400 V | R-PDIP-T6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYNERGY3 COMPONENTS LTD | MODULE | IN-LINE, R-PDIP-T6 | 6 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
L511F
Crydom Inc
|
Check for Price | Yes | Transferred | 27 kA | 100 mA | 60 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 500 V/us | 2.5 V | 300 A | 400 V | R-XUFM-X6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | UNSPECIFIED | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 |