Parametric results for: l6-11 under SRAMs

Filter Your Search

1 - 10 of 577 results

|
-
-
-
-
-
-
Manufacturer Part Number: l611
Select parts from the table below to compare.
Compare
Compare
L6116WI15
LOGIC Devices Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 15 ns STANDARD SRAM COMMON 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 150 µA 2 V 160 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J24 Not Qualified e0 3 85 °C -40 °C 225 24 PLASTIC/EPOXY SOJ SOJ24,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7592 mm 15.5575 mm 7.62 mm LOGIC DEVICES INC SOJ SOJ, SOJ24,.34 24 unknown EAR99 8542.32.00.41
L6116LCMB12
LOGIC Devices Inc
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 12 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.75 mm 7.62 mm LOGIC DEVICES INC DIP DIP, 24 unknown 3A001.A.2.C 8542.32.00.41
L6116DC15
LOGIC Devices Inc
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 15 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 150 µA 2 V 160 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T24 Not Qualified e0 3 70 °C 225 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.953 mm 30.48 mm 7.62 mm LOGIC DEVICES INC DIP DIP, DIP24,.3 24 unknown EAR99 8542.32.00.41
MAL6116FC
Dynex Semiconductor
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 130 ns STANDARD SRAM 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY R-CDFP-F24 Not Qualified 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK YES FLAT DUAL GEC PLESSEY SEMICONDUCTORS , unknown 3A001.A.2.C 8542.32.00.41
L6116LDMB20
LOGIC Devices Inc
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 20 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 135 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T24 Not Qualified e0 3 125 °C -55 °C 225 38535Q/M;38534H;883B 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.953 mm 30.48 mm 7.62 mm LOGIC DEVICES INC DIP DIP, DIP24,.3 24 unknown 3A001.A.2.C 8542.32.00.41
MAL6116CL
Microsemi Corporation
Check for Price Obsolete MICROSEMI CORP , compliant EAR99 8542.32.00.41
L6116KC35
LOGIC Devices Inc
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 35 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 150 µA 2 V 75 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CQCC-N28 Not Qualified e0 3 70 °C 225 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 11.43 mm 11.43 mm LOGIC DEVICES INC QLCC QCCN, LCC28,.45SQ 28 unknown EAR99 8542.32.00.41
MAL6116CC
Microsemi Corporation
Check for Price Obsolete MICROSEMI CORP , compliant EAR99 8542.32.00.41
L6115
STMicroelectronics
Check for Price No No Active 40 V 4 48 V 14 V BICMOS AUTOMOTIVE R-PZFM-T15 Not Qualified e0 150 °C -40 °C 15 PLASTIC/EPOXY ZIP ZIP15,.2,.17TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG STMICROELECTRONICS ZFM ZIP, ZIP15,.2,.17TB 15 not_compliant 8542.39.00.01 SPST NO 1 SEPARATE OUTPUT 400 ns 300 ns MAKE-BEFORE-BREAK
L6116PC35L
LOGIC Devices Inc
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 35 ns STANDARD SRAM 1 1 2000 2.048 k ASYNCHRONOUS YES PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.572 mm 32.004 mm 7.62 mm LOGIC DEVICES INC DIP DIP, 24 unknown EAR99 8542.32.00.41