Filter Your Search
1 - 10 of 135 results
|
L6-0-4002-9912-B-S
Visual Communications Company
|
Check for Price | Obsolete | VISUAL COMMUNICATIONS COMPANY LLC | compliant | 8541.41.00.00 | |||||||||||||||||||||||||||||||||||||||
|
L604GD
Kingbright
|
Check for Price | No | Contact Manufacturer | 30 mA | 2.8 V | 565 nm | 150 deg | DIFFUSED | Green | NO | e0 | 85 °C | -40 °C | TIN LEAD | 5.8 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | ||||||||||||||||||||||||||
|
L6-0-4002-9905-A-S
Visual Communications Company
|
Check for Price | Obsolete | VISUAL COMMUNICATIONS COMPANY LLC | compliant | 8541.41.00.00 | |||||||||||||||||||||||||||||||||||||||
|
L6-0-4002-9911-C-S
Visual Communications Company
|
Check for Price | Active | VISUAL COMMUNICATIONS COMPANY LLC | compliant | 8541.41.00.00 | |||||||||||||||||||||||||||||||||||||||
|
L6-0-4002-9906-A-S
Visual Communications Company
|
Check for Price | Active | VISUAL COMMUNICATIONS COMPANY LLC | compliant | 8541.41.00.00 | |||||||||||||||||||||||||||||||||||||||
|
L6-0-4002-9903-A-S
Visual Communications Company
|
Check for Price | Obsolete | VISUAL COMMUNICATIONS COMPANY LLC | compliant | 8541.41.00.00 | |||||||||||||||||||||||||||||||||||||||
|
L6-0-4002-9900-B-S
Visual Communications Company
|
Check for Price | Obsolete | VISUAL COMMUNICATIONS COMPANY LLC | compliant | 8541.41.00.00 | |||||||||||||||||||||||||||||||||||||||
|
L6-0-4002-9911-B-S
Visual Communications Company
|
Check for Price | Active | VISUAL COMMUNICATIONS COMPANY LLC | compliant | 8541.41.00.00 | |||||||||||||||||||||||||||||||||||||||
|
L6-0-4002-9904-A-I
Visual Communications Company
|
Check for Price | Active | VISUAL COMMUNICATIONS COMPANY LLC | compliant | 8541.41.00.00 | |||||||||||||||||||||||||||||||||||||||
|
L604C
STMicroelectronics
|
Check for Price | Yes | Obsolete | NO | LOGIC LEVEL COMPATIBLE | COMPLEX | e3 | R-PDIP-T18 | Not Qualified | 150 °C | 8 | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | STMICROELECTRONICS | compliant | DIP | IN-LINE, R-PDIP-T18 | 18 | EAR99 | STMicroelectronics | 400 mA | 90 V | 1000 | NPN | SWITCHING | SILICON | 2 V |