Filter Your Search
1 - 2 of 2 results
|
L793SRD/E
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT RED | 30 mA | 1 | NO | RADIAL MOUNT | 450.0 mcd | 660 nm | 60 deg | DIFFUSED RED | IC COMPATIBLE, HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-3 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 11 mm | 8 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | unknown | |||||||||
|
L-793SRD-E
Kingbright
|
Check for Price | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 450.0 mcd | 660 nm | 60 deg | DIFFUSED RED | IC COMPATIBLE, HIGH RELIABILITY | Red | SINGLE | 60 cd | SINGLE COLOR LED | 5 V | T-3 | e1 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 11 mm | 8 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright |