Filter Your Search
1 - 10 of 39 results
|
SL82P0
Molex
|
Check for Price | Obsolete | 82 | 1 | MALE | CABLE | LIQUID CRYSTAL POLYMER | BOARD CONNECTOR | ULTI-MATE | NO | NO | NO | NO | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.08 inch | 0.285 inch | 4.425 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
RJASE-J38L-82P0R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
RJASE-J38L-82P1R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
RJASE-J38L-82P7R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
RJASE-J38L-82PFR
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
RJASE-J38L-82P4R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
RJASE-J38L-82PVR
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
RJASE-J38L-82P6R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
SL82P4
Molex
|
Check for Price | Obsolete | 82 | 1 | MALE | CABLE | LIQUID CRYSTAL POLYMER | BOARD CONNECTOR | ULTI-MATE | NO | NO | NO | NO | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.08 inch | 0.285 inch | 4.425 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
RJASE-J38L-82PAR
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |