Filter Your Search
1 - 1 of 1 results
|
L8C401CMB25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 35 ns | 40 ns | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | 3 | 125 °C | -55 °C | 225 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 20.32 mm | 7.62 mm | LOGIC DEVICES INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.32.00.71 |