Filter Your Search
1 - 10 of 142 results
|
LA305-S/SP4
LEM Holdings SSA
|
Check for Price | Yes | Active | LEM INTERNATIONAL SA | compliant | ||||||||||||||||||||||||||||||
|
LA301VM
ROHM Semiconductor
|
Check for Price | No | Contact Manufacturer | 2.8 V | 650 nm | Common Cathode | 7 SEG NUMERIC LED DISPLAY | Red | NO | e0 | 75 °C | -25 °C | Tin/Lead (Sn/Pb) | 8 mm | ROHM CO LTD | compliant | 8541.40.80.00 | ||||||||||||||||||
|
LA3031-12
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | 3 V | 1 | 585 nm | Common Anode | 7 SEG NUMERIC LED DISPLAY | Yellow | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 8 mm | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | ||||||||||||||||||
|
LA300
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | 2 V | 655 nm | Common Anode | 7 SEG NUMERIC LED DISPLAY | Red | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7.6 mm | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | |||||||||||||||||||
|
LA3051-10
FEMA Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 3 V | 1 | 700 nm | Common Anode | 7 SEG NUMERIC LED DISPLAY | Red | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 8 mm | FEM A ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||||||||||||
|
LA30QS1200-128
Littelfuse Inc
|
Check for Price | Obsolete | NO | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | LITTELFUSE INC | unknown | EAR99 | VERY FAST | 59.4 mm | 76.2 mm | ELECTRIC FUSE | 880 J | INLINE/HOLDER | 200 kA | 1.2 kA | 300 V | 300 V | UL | END CAP | ||||||||||||||||
|
LA305-S/SP19
LEM Holdings SSA
|
Check for Price | Yes | Active | LEM INTERNATIONAL SA | compliant | ||||||||||||||||||||||||||||||
|
LA3051-10
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | 3 V | 1 | 700 nm | Common Anode | 7 SEG NUMERIC LED DISPLAY | Red | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 8 mm | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | ||||||||||||||||||
|
LA30QS175-4
Littelfuse Inc
|
Check for Price | Obsolete | NO | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | LITTELFUSE INC | unknown | EAR99 | VERY FAST | 41.4 mm | 31 mm | ELECTRIC FUSE | 10 J | INLINE/HOLDER | 200 kA | 175 A | 300 V | 300 V | UL | TAB/BLADE | ||||||||||||||||
|
LA301DM
ROHM Semiconductor
|
Check for Price | No | Contact Manufacturer | 2.8 V | Common Cathode | 7 SEG NUMERIC LED DISPLAY | Orange | e0 | Tin/Lead (Sn/Pb) | 8 mm | ROHM CO LTD | compliant | 8541.40.80.00 |