Filter Your Search
1 - 10 of 15 results
|
LA4221GM
Xiamen Wanming Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 85 °C | -40 °C | 2 | Radial | 7.5 mm | 26 mm | XIAMEN WANMING ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 2.2 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 16 mm | ALUMINUM | LA(25V) | 20 % | POLARIZED | 20 % | 25 V | LA(25V) | |||||||||||||||||||||||||||
|
LA42201
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 1 | 20 kHz | ZIP | 20 W | 10 % | 6 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 100 mA | 8 V | COMMERCIAL EXTENDED | R-XZFM-T7 | Not Qualified | 75 °C | -25 °C | 7 | UNSPECIFIED | ZIP7,.2,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | SANYO ELECTRIC CO LTD | ZIP, ZIP7,.2,.1TB | unknown | EAR99 | 8542.33.00.01 | SFM | 3 | ||||||||||||||||
|
LA42210
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | AUDIO AMPLIFIER | SANYO SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
LA4225
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 1 | 45 dB | 5 W | 10 % | 22 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 130 mA | 5 V | COMMERCIAL EXTENDED | R-XSFM-T5 | Not Qualified | 75 °C | -25 °C | 5 | UNSPECIFIED | SIP4,.05,80 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2 mm | SINGLE | SANYO ELECTRIC CO LTD | , SIP4,.05,80 | unknown | EAR99 | 8542.33.00.01 | SFM | 5 | |||||||||||||||||
|
LA42201
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | AUDIO AMPLIFIER | SANYO SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
LA4224
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 1 | DIP | 1 W | 10 % | 15 V | AUDIO AMPLIFIER | 1 | 20 mA | 5 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | 75 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.14 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||
|
LA42207
SANYO Electric Co Ltd
|
Check for Price | Transferred | 2 | 20 kHz | 34 dB | ZIP | 7 W | 0.1 % | 16 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 140 mA | COMMERCIAL EXTENDED | R-XZFM-T15 | Not Qualified | 75 °C | -20 °C | 15 | UNSPECIFIED | ZIP15,.1,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | SANYO ELECTRIC CO LTD | ZIP, ZIP15,.1,.1TB | unknown | EAR99 | 8542.33.00.01 | ZIP | 15 | ||||||||||||||||
|
LA42205
SANYO Electric Co Ltd
|
Check for Price | Transferred | 2 | 20 kHz | ZIP | 5 W | 10 % | 14 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 140 mA | 7 V | COMMERCIAL EXTENDED | R-XZFM-T15 | Not Qualified | 75 °C | -20 °C | 15 | UNSPECIFIED | ZIP15,.1,.1 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | SANYO ELECTRIC CO LTD | ZIP, ZIP15,.1,.1 | unknown | EAR99 | 8542.33.00.01 | ZIP | 15 | ||||||||||||||||
|
LA42207
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 2 | 20 kHz | 34 dB | 7 W | 0.1 % | 16 V | AUDIO AMPLIFIER | 1 | COMMERCIAL EXTENDED | R-XZFM-T15 | Not Qualified | 75 °C | -20 °C | 15 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANYO SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.33.00.01 | ZIP | 15 | |||||||||||||||||||||
|
LA4227
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 2 | 45 dB | DIP | 4.7 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 40 mA | 4.2 V | COMMERCIAL EXTENDED | R-XDIP-T12 | Not Qualified | 75 °C | -20 °C | 12 | UNSPECIFIED | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.26 mm | SANYO ELECTRIC CO LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 12 |