Filter Your Search
1 - 10 of 30 results
|
LA5-80V152MS22#
ELNA America Inc
|
Check for Price | Yes | Active | 1.5 mF | 80 V | 1.9 A | 20 % | 166 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 22 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
LA5-80V562MS54#
ELNA America Inc
|
Check for Price | Yes | Active | 5.6 mF | 80 V | 4.7 A | 20 % | 44 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
LA58HLW
Teledyne Technologies Inc
|
Check for Price | Active | CMOS COMPATIBLE, ZERO VOLTAGE CROSSING | 110 °C | -55 °C | 1 | TELEDYNE TECHNOLOGIES INC | DIP-6/22 | compliant | 8541.40.95.00 | COMPLEX | 15 mA | 1.25 kV | 7.5 A | TRIGGER OUTPUT SSR | ||||||||||||||||||
|
LA5-80V392MS35#
ELNA America Inc
|
Check for Price | Yes | Active | 3.9 mF | 80 V | 3.5 A | 20 % | 64 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 25 mm | 40 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
LA5-80V472MS37#
ELNA America Inc
|
Check for Price | Yes | Active | 4.7 mF | 80 V | 4 A | 20 % | 53 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 25 mm | 50 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
LA5-80V182MS23#
ELNA America Inc
|
Check for Price | Yes | Active | 1.8 mF | 80 V | 2.2 A | 20 % | 138 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 22 mm | 30 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
LA5-80V222MS24#
ELNA America Inc
|
Check for Price | Yes | Active | 2.2 mF | 80 V | 2.5 A | 20 % | 113 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 22 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
LA5-80V472MS53#
ELNA America Inc
|
Check for Price | Yes | Active | 4.7 mF | 80 V | 4.2 A | 20 % | 53 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 30 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
LA5-80V472MS44#
ELNA America Inc
|
Check for Price | Yes | Active | 4.7 mF | 80 V | 4 A | 20 % | 53 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 30 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
LA5-80V332MS34#
ELNA America Inc
|
Check for Price | Yes | Active | 3.3 mF | 80 V | 3.1 A | 20 % | 75 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 10 mm | 25 mm | 35 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 |