Filter Your Search
1 - 3 of 3 results
|
LAA110PTR
IXYS Integrated Circuits Division
|
$2.2540 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
LAA110PTR
IXYS Corporation
|
$3.3000 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, FLATPACK-8 | |||||
|
LAA110PTR
Littelfuse Inc
|
$3.9400 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 120 mA | 3.75 kV | 900 mV | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | 2.184 mm | 9.652 mm | LITTELFUSE INC | compliant | LITTELFUSE |