Filter Your Search
1 - 10 of 12 results
|
LAA120PTR
IXYS Integrated Circuits Division
|
$2.1980 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LAA120PLTR
IXYS Integrated Circuits Division
|
$2.3940 | Yes | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LAA120P
IXYS Corporation
|
$2.9306 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, FLATPACK-8 | ||||
|
LAA120PL
IXYS Corporation
|
$3.1882 | Yes | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | FP-8 | ||||
|
LAA120PTR
IXYS Corporation
|
$3.2100 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, FLATPACK-8 | |||
|
LAA120P
IXYS Integrated Circuits Division
|
$3.2185 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LAA120PLTR
IXYS Corporation
|
$3.5000 | Yes | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | FP-8 | |||
|
LAA120PL
IXYS Integrated Circuits Division
|
$3.5055 | Yes | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LAA120P
Littelfuse Inc
|
$4.0727 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE | ||||||||||||||||||||||
|
LAA120PLTR
Littelfuse Inc
|
$4.1850 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE |