Filter Your Search
1 - 10 of 39 results
|
LAT776-R1S2-1-0-20-R33-Z-KS
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
LAT776-S1
OSRAM GmbH
|
Check for Price | No | Obsolete | 30 mA | 2.5 V | 622 nm | 120 deg | CLEAR | Amber | 3 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||||||
|
LAT776-Q
Siemens
|
Check for Price | Transferred | AMBER | 30 mA | 1 | YES | SURFACE MOUNT | 94 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.4 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||||||
|
LAT776-S
Infineon Technologies AG
|
Check for Price | No | Obsolete | AMBER | 20 mA | 2.6 V | 1 | 622 nm | 120 deg | CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -55 °C | ROUND | Tin/Lead (Sn/Pb) | 2.1 mm | 2.4 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||
|
LAT776-R1
OSRAM Opto Semiconductors
|
Check for Price | No | Obsolete | 30 mA | 2.5 V | 622 nm | 120 deg | CLEAR | Amber | 3 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||||||||||||||||
|
LAT776-S1T1-1
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | AMBER | 30 mA | 2.33 V | 1 | YES | SURFACE MOUNT | 267.5 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Orange | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Tin (Sn) | 4.5 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 2 PIN | ||
|
LAT776-R2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.5 V | 622 nm | 120 deg | CLEAR | Amber | 3 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||
|
LAT776-R1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.5 V | 622 nm | 120 deg | CLEAR | Amber | 3 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||
|
LAT776-Q2T1-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | AMBER | 30 mA | 2.33 V | 1 | YES | SURFACE MOUNT | 222.5 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Orange | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Tin (Sn) | 4.5 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 2 PIN | |||
|
LAT776-R1S2-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | AMBER | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 3 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Tin (Sn) | 4.5 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 2 PIN |