Filter Your Search
1 - 10 of 117 results
|
LB15WKW01/UC
NKK Switches
|
$9.6613 | Yes | End Of Life | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON | 3A@250VAC | 3 A | ON-(ON) | 250 V | 200 MΩ | -25 °C | 70 °C | 2.9972 mm | 0.866 inch | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | LIQUID CRYSTAL POLYMER | EPOXY | PHOSPHOR BRONZE | 0.197 inch | 15.7988 mm | 9.4996 mm | 15.7988 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||
|
LB15WKW01
NKK Switches
|
$10.5699 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON | 3A@250VAC | 3 A | ON-(ON) | 250 V | 200 MΩ | -25 °C | 70 °C | 2.9972 mm | 0.866 inch | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | LIQUID CRYSTAL POLYMER | EPOXY | PHOSPHOR BRONZE | 0.197 inch | 15.7988 mm | 9.4996 mm | 15.7988 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
LB15WKW01-12-JF
NKK Switches
|
$11.5562 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | TWO RUBBER SEALS | 3A@250VAC | 3 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 50 °C | PANEL MOUNT | GREEN | 2.9972 mm | 0.866 inch | M22P1 | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | GLASS FILLED REINFORCED NYLON | LAMP | DIALLYL PHTHALATE | EPOXY | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT | 0.201 inch | 15.7988 mm | 15.7988 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||
|
LB15WKW01-12-JC
NKK Switches
|
$11.5900 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | TWO RUBBER SEALS | 3A@250VAC | 3 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 50 °C | PANEL MOUNT | RED | 2.9972 mm | 0.866 inch | M22P1 | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | GLASS FILLED REINFORCED NYLON | LAMP | DIALLYL PHTHALATE | EPOXY | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT | 0.201 inch | 15.7988 mm | 15.7988 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||
|
LB15WKW01-BJ
NKK Switches
|
$12.0736 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 3 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | -25 °C | 70 °C | PANEL MOUNT | 2.9972 mm | M22P1 | SILVER | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | LIQUID CRYSTAL POLYMER | EPOXY | NO | PHOSPHOR BRONZE | QUICK CONNECT | 0.197 inch | 15.7988 mm | 9.4996 mm | 24.9936 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||
|
LB15WKW01-FJ
NKK Switches
|
$12.4182 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 3 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | -25 °C | 70 °C | 2.9972 mm | M22P1 | SILVER | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | LIQUID CRYSTAL POLYMER | EPOXY | PHOSPHOR BRONZE | 0.197 inch | 9.4996 mm | 24.9936 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||
|
LB15WKW01-CJ
NKK Switches
|
$12.4182 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 3 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | -25 °C | 70 °C | 2.9972 mm | M22P1 | SILVER | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | LIQUID CRYSTAL POLYMER | EPOXY | PHOSPHOR BRONZE | 0.197 inch | 9.4996 mm | 24.9936 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||
|
LB15WKW01-12-GJ
NKK Switches
|
$14.3100 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | TWO RUBBER SEALS | 3A@250VAC | 3 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 50 °C | PANEL MOUNT | 2.9972 mm | M22P1 | SILVER | GLASS FILLED POLYAMIDE | LAMP | LIQUID CRYSTAL POLYMER | EPOXY | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT | 0.197 inch | 15.7988 mm | 9.4996 mm | 15.7988 mm | 0.472 inch | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||
|
LB15WKW01-28-CJ
NKK Switches
|
$14.3500 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | TWO RUBBER SEALS | 3A@250VAC | 3 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 50 °C | PANEL MOUNT | RED | 2.9972 mm | 0.866 inch | M22P1 | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | GLASS FILLED REINFORCED NYLON | LAMP | DIALLYL PHTHALATE | EPOXY | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT | 0.201 inch | 15.7988 mm | 15.7988 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||||
|
LB15WKW01-28-BJ
NKK Switches
|
$14.4000 | Yes | Yes | Obsolete | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | TWO RUBBER SEALS | 3A@250VAC | 3 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | e4 | -25 °C | 50 °C | PANEL MOUNT | WHITE | 2.9972 mm | 0.866 inch | M22P1 | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | GLASS FILLED REINFORCED NYLON | LAMP | DIALLYL PHTHALATE | EPOXY | NO | Silver (Ag) | PHOSPHOR BRONZE | QUICK CONNECT | 0.201 inch | 15.7988 mm | 15.7988 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |