Filter Your Search
1 - 10 of 108 results
|
LB16SKW01
NKK Switches
|
$9.5579 | Yes | Yes | Obsolete | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | -25 °C | 70 °C | PANEL MOUNT | 3 mm | BLACK | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 21.5 mm | 17.8 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.33 | NKK Switches | ||||
|
LB16SKW01-5C-JC
NKK Switches
|
$10.0668 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | e4 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | RED LED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | SILVER | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 21.5 mm | 17.8 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.33 | NKK Switches | ||
|
LB16SKW01-5F-JF
NKK Switches
|
$10.3165 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 21.5 mm | 17.8 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.33 | NKK Switches | ||||
|
LB16SKW01-5D-JD
NKK Switches
|
$12.0736 | Yes | Yes | Active | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | e4 | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | AMBER LED | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | SILVER | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 21.5 mm | 15.8 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||
|
LB16SKW01-05-FJ
NKK Switches
|
$12.5400 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | e4 | Silver (Ag) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
LB16SKW01-12-FJ
NKK Switches
|
$12.5400 | Yes | Yes | Obsolete | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | GREEN LAMP | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 21.5 mm | 17.8 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.33 | |||||
|
LB16SKW01-12-GJ
NKK Switches
|
$12.5400 | Yes | Yes | Obsolete | 3 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARD: UL | 3A@250VAC | 3A@30VDC | 3 A | ON-ON | 250 V | 1000VAC V | 200 MΩ | 4.41 N | -25 °C | 50 °C | PANEL MOUNT | 3 mm | BLACK | SILVER | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | BLUE LAMP | LIQUID CRYSTAL POLYMER | EPOXY TERMINAL SEALED; IP65 | NO | PHOSPHOR BRONZE | QUICK CONNECT/SOLDER | 0.197 inch | 15.8 mm | 21.5 mm | 17.8 mm | 0.295 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.33 | |||||
|
LB16SKW01-12-JG
NKK Switches
|
$12.5400 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | e4 | Silver (Ag) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
LB16SKW01-12-JF
NKK Switches
|
$12.5400 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | e4 | Silver (Ag) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
LB16SKW01-05-EJ
NKK Switches
|
$12.5400 | Yes | Yes | Obsolete | PUSHBUTTON SWITCH | e4 | Silver (Ag) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 |