Filter Your Search
1 - 10 of 444 results
|
LC-4.5
Bivar Inc
|
$1.1757 | Yes | Yes | Active | OPTICAL PIPE | BIVAR INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LC45
Microchip Technology Inc
|
$44.7083 | No | Active | NO | LOW CAPACITANCE | SINGLE | 1 W | AVALANCHE | e0 | O-MALF-W2 | Not Qualified | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 61.1 V | 50 V | 50 V | CATHODE | 80.3 V | 100 pF | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 45 V | 5 µA | |||||||||||||||||||||||||||||||||||
|
LC45A
Microchip Technology Inc
|
$44.7083 | No | Active | NO | LOW CAPACITANCE | SINGLE | 1 W | AVALANCHE | e0 | O-MALF-W2 | Not Qualified | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 55.3 V | 50 V | 50 V | CATHODE | 72.7 V | 100 pF | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 45 V | 5 µA | |||||||||||||||||||||||||||||||||||
|
LC45/TR
Microchip Technology Inc
|
$44.9027 | No | Active | NO | SINGLE | 1 W | AVALANCHE | e0 | O-MALF-W2 | 175 °C | -65 °C | 1 | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 61.1 V | 50 V | CATHODE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-202AA | 1.5 kW | UNIDIRECTIONAL | 45 V | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
LC4512V-10FTN256I
Lattice Semiconductor Corporation
|
$126.5700 | Yes | Yes | Active | 3.3 V | YES | 3.6 V | 3 V | e1 | S-PBGA-B256 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 17 mm | 1.55 mm | 17 mm | LATTICE SEMICONDUCTOR CORP | compliant | FTBGA-256 | 3A991.D | 8542.39.00.01 | BGA | 256 | Lattice Semiconductor | PAD-TYPE | 86 MHz | YES | YES | 4 | 208 | 212 | 512 | 208 | 83 | 4 DEDICATED INPUTS, 208 I/O | MACROCELL | EE PLD | 10 ns | |||||||||||||||||||||
|
LC4512V-75FTN256C
Lattice Semiconductor Corporation
|
$126.5700 | Yes | Yes | Active | 3.3 V | YES | 3.6 V | 3 V | e1 | S-PBGA-B256 | Not Qualified | 3 | 90 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 17 mm | 1.55 mm | 17 mm | LATTICE SEMICONDUCTOR CORP | compliant | FTBGA-256 | 3A991.D | 8542.39.00.01 | BGA | 256 | Lattice Semiconductor | PAD-TYPE | 111 MHz | YES | YES | 4 | 208 | 212 | 512 | 208 | 83 | 4 DEDICATED INPUTS, 208 I/O | MACROCELL | EE PLD | 7.5 ns | ||||||||||||||||||||||
|
LC4512V-5TN176C
Lattice Semiconductor Corporation
|
$169.1050 | Yes | Yes | Active | 3.3 V | YES | 3.6 V | 3 V | e3 | S-PQFP-G176 | Not Qualified | 3 | 90 °C | 260 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 21 mm | 1.6 mm | 21 mm | LATTICE SEMICONDUCTOR CORP | compliant | TQFP-176 | EAR99 | 8542.39.00.01 | QFP | 176 | Lattice Semiconductor | PAD-TYPE | 156 MHz | YES | YES | 4 | 128 | 132 | 512 | 128 | 83 | 4 DEDICATED INPUTS, 128 I/O | MACROCELL | EE PLD | 5 ns | ||||||||||||||||||||||
|
LC4512V-75TN176I
Lattice Semiconductor Corporation
|
$172.0050 | Yes | Yes | Active | 3.3 V | YES | 3.6 V | 3 V | e3 | S-PQFP-G176 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 21 mm | 1.6 mm | 21 mm | LATTICE SEMICONDUCTOR CORP | compliant | TQFP-176 | EAR99 | 8542.39.00.01 | QFP | 176 | Lattice Semiconductor | PAD-TYPE | 111 MHz | YES | YES | 4 | 128 | 132 | 512 | 128 | 83 | 4 DEDICATED INPUTS, 128 I/O | MACROCELL | EE PLD | 7.5 ns | |||||||||||||||||||||
|
LC4512V-5FTN256C
Lattice Semiconductor Corporation
|
$177.8400 | Yes | Yes | Active | 3.3 V | YES | 3.6 V | 3 V | e1 | S-PBGA-B256 | Not Qualified | 3 | 90 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 17 mm | 1.55 mm | 17 mm | LATTICE SEMICONDUCTOR CORP | compliant | FTBGA-256 | 3A991.D | 8542.39.00.01 | BGA | 256 | Lattice Semiconductor | PAD-TYPE | 156 MHz | YES | YES | 4 | 208 | 212 | 512 | 208 | 83 | 4 DEDICATED INPUTS, 208 I/O | MACROCELL | EE PLD | 5 ns | ||||||||||||||||||||||
|
LC4512V-35TN176C
Lattice Semiconductor Corporation
|
$242.8000 | Yes | Yes | Active | 3.3 V | YES | 3.6 V | 3 V | e3 | S-PQFP-G176 | Not Qualified | 3 | 90 °C | 260 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 21 mm | 1.6 mm | 21 mm | LATTICE SEMICONDUCTOR CORP | compliant | TQFP-176 | EAR99 | 8542.39.00.01 | QFP | 176 | Lattice Semiconductor | PAD-TYPE | 212 MHz | YES | YES | 4 | 128 | 132 | 512 | 128 | 83 | 4 DEDICATED INPUTS, 128 I/O | MACROCELL | EE PLD | 3.5 ns |