Filter Your Search
1 - 10 of 12 results
|
LC0408FC36C
ProTek Devices
|
Check for Price | No | No | Active | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 36 V | 8 | AVALANCHE | LOW CAPACITANCE, LOW LEAKAGE CURRENT | 200 W | Not Qualified | R-XBGA-B8 | e0 | ISOLATED | 8 | UNSPECIFIED | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBGA-B8 | 8 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
LC0408FC36C-T75-1
ProTek Devices
|
Check for Price | No | Obsolete | 80 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 36 V | 8 | AVALANCHE | LOW CAPACITANCE, LOW LEAKAGE CURRENT | 200 W | Not Qualified | R-XBGA-B8 | e0 | 1 | 245 | ISOLATED | 8 | UNSPECIFIED | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBGA-B8 | 8 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
LC0408FC36C-LF-T75-1
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 36 V | 8 | AVALANCHE | LOW CAPACITANCE, LOW LEAKAGE CURRENT | 200 W | Not Qualified | R-XBGA-B8 | e1 | 270 | ISOLATED | 8 | UNSPECIFIED | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBGA-B8 | 8 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
LC0408FC36C-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 8 ELEMENTS | YES | 36 V | 8 | AVALANCHE | LOW CAPACITANCE, LOW LEAKAGE CURRENT | 200 W | Not Qualified | R-XBGA-B8 | e1 | ISOLATED | 8 | UNSPECIFIED | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBGA-B8 | 8 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
ULC0408FC36C-T75-1
ProTek Devices
|
Check for Price | No | Obsolete | 80 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 8 ELEMENTS | YES | 36 V | 8 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-XBCC-N8 | e0 | 1 | 245 | 8 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBCC-N8 | 8 | compliant | EAR99 | 8541.10.00.50 | U0408 | ||||||
|
ULC0408FC36C-T75-2
ProTek Devices
|
Check for Price | No | Obsolete | 80 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 8 ELEMENTS | YES | 36 V | 8 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-XBCC-N8 | e0 | 1 | 245 | 8 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBCC-N8 | 8 | compliant | EAR99 | 8541.10.00.50 | U0408 | ||||||
|
LC0408FC36C-T75-2
ProTek Devices
|
Check for Price | No | Obsolete | 80 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 8 ELEMENTS | YES | 36 V | 8 | AVALANCHE | LOW CAPACITANCE, LOW LEAKAGE CURRENT | 200 W | Not Qualified | R-PBGA-B8 | e0 | 1 | 245 | ISOLATED | 8 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-PBGA-B8 | 8 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
LC0408FC36C-LF-T75-2
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 8 ELEMENTS | YES | 36 V | 8 | AVALANCHE | LOW CAPACITANCE, LOW LEAKAGE CURRENT | 200 W | Not Qualified | R-PBGA-B8 | e1 | 270 | ISOLATED | 8 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-PBGA-B8 | 8 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
ULC0408FC36C-LF-T75-2
ProTek Devices
|
Check for Price | Yes | Yes | Active | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 8 ELEMENTS | YES | 36 V | 8 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-XBCC-N8 | e1 | 150 °C | -55 °C | 270 | 8 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBCC-N8 | 8 | compliant | EAR99 | 8541.10.00.50 | U0408 | |||||
|
ULC0408FC36C
ProTek Devices
|
Check for Price | No | Obsolete | 80 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON BIPOLAR TERMINAL, 8 ELEMENTS | YES | 36 V | 8 | AVALANCHE | LOW CAPACITANCE | 200 W | Not Qualified | R-XBCC-N8 | e0 | 1 | 245 | 8 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | PROTEK DEVICES | FLIP-CHIP | R-XBCC-N8 | 8 | compliant | EAR99 | 8541.10.00.50 | U0408 |