Filter Your Search
1 - 10 of 218 results
|
LC180M0390BP442235
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 390 µF | 180 V | 1.32 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Bulk | NO | SNAP-IN | 22 mm | 35 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
LC180M0270BP542225
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 270 µF | 180 V | 850 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Bulk | NO | SNAP-IN | 22 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
LC180M0470BPF-2530
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 180 V | 1.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
LC180M0680BPF-3030
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 180 V | 1.8 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
LC180M0680BPF-2540
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 180 V | 1.82 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 25 mm | 40 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
LC180M0680BP443030
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 180 V | 1.8 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Bulk | NO | SNAP-IN | 30 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
SMM350LC180M22B
Chemi-Con
|
Check for Price | No | No | Active | 180 µF | 350 V | 1.34 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 752.99 µA | 0.15 | e0 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | FLAT | 22 mm | 30 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||
|
LC180M1000BPF43040
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 180 V | 2.29 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 30 mm | 40 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
LC180M0820BP3-2545
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 820 µF | 180 V | 2.05 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Bulk | NO | SNAP-IN | 25 mm | 45 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
LC180M0820BP3-3035
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 820 µF | 180 V | 2.05 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Bulk | NO | SNAP-IN | 30 mm | 35 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 |