Filter Your Search
1 - 10 of 65 results
|
LC3564ST-70
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 200 ns | STANDARD SRAM | USER SELECTABLE 4.5V TO 5.5V SUPPLY | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 µA | 2 V | 40 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SANYO ELECTRIC CO LTD | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||
|
LC3564SM-85
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 250 ns | STANDARD SRAM | USER SELECTABLE 4.5V TO 5.5V SUPPLY | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2.5 µA | 2 V | 40 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.5 mm | 18 mm | 8.4 mm | SANYO ELECTRIC CO LTD | SOIC | SOP, SOP28,.45 | 28 | unknown | EAR99 | 8542.32.00.41 | |||
|
LC3564RMF-15LV
SANYO Electric Co Ltd
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 150 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2.5 µA | 2 V | 25 µA | 3.6 V | 2 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.5 mm | 17.8 mm | 7.9 mm | SANYO ELECTRIC CO LTD | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.32.00.41 | |||
|
LC3564ST-85
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 250 ns | STANDARD SRAM | USER SELECTABLE 4.5V TO 5.5V SUPPLY | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 µA | 2 V | 40 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SANYO ELECTRIC CO LTD | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||
|
LC3564RMF-10LV
SANYO Electric Co Ltd
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2.5 µA | 2 V | 25 µA | 3.6 V | 2 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.5 mm | 17.8 mm | 7.9 mm | SANYO ELECTRIC CO LTD | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.32.00.41 | |||
|
LC3564RT-12LV
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 120 ns | STANDARD SRAM | BATTERY OPERATION 2V TO 2.4V SUPPLY | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SANYO ELECTRIC CO LTD | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||
|
LC3564ALL-12
onsemi
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | 60 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
LC3564AMLL-10
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | 60 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SANYO ELECTRIC CO LTD | SOP, SOP28,.45 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
LC3564ALL-10
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | 60 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SANYO ELECTRIC CO LTD | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
LC3564SS-85
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 250 ns | STANDARD SRAM | USER SELECTABLE 4.5V TO 5.5V SUPPLY | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2.5 µA | 2 V | 40 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.86 mm | 35.5 mm | 7.62 mm | SANYO ELECTRIC CO LTD | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.41 |