Filter Your Search
1 - 1 of 1 results
|
LC3564BT-70
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 200 ns | STANDARD SRAM | USER SELECTABLE 4.5V TO 5.5V SUPPLY | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 40 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SANYO ELECTRIC CO LTD | TSOP | 8 X 13.40 MM, PLASTIC, TSOP1-28 | 28 | unknown | EAR99 | 8542.32.00.41 |