Filter Your Search
1 - 10 of 69 results
|
NRN8LC511J50F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 510 Ω | 5 % | 10 W | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 8 | 3.82 mm | 2.54 mm | 5.08 mm | 20.4 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN5LC511J50
NIC Components Corp
|
Check for Price | No | Obsolete | 510 Ω | 5 % | 10 W | 5010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 5 | 3.82 mm | 2.54 mm | 5.08 mm | 12.7 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN4LC511J50
NIC Components Corp
|
Check for Price | No | Obsolete | 510 Ω | 5 % | 10 W | 4010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 4 | 3.82 mm | 2.54 mm | 5.08 mm | 10.2 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN10LC511G
NIC Components Corp
|
Check for Price | No | Obsolete | 510 Ω | 2 % | 10 W | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 10 | 3.82 mm | 2.54 mm | 5.08 mm | 25.4 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | ||||
|
NRN4LC511G50F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 510 Ω | 2 % | 10 W | 4010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 4 | 3.82 mm | 2.54 mm | 5.08 mm | 10.2 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN6LC511J
NIC Components Corp
|
Check for Price | No | Obsolete | 510 Ω | 5 % | 10 W | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 6 | 3.82 mm | 2.54 mm | 5.08 mm | 15.3 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN5LC511GF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 510 Ω | 2 % | 10 W | 5010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 5 | 3.82 mm | 2.54 mm | 5.08 mm | 12.7 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN5LC511JF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 510 Ω | 5 % | 10 W | 5010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 5 | 3.82 mm | 2.54 mm | 5.08 mm | 12.7 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN6LC511JF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 510 Ω | 5 % | 10 W | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 6 | 3.82 mm | 2.54 mm | 5.08 mm | 15.3 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN11LC511J50F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 510 Ω | 5 % | 10 W | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 11 | 3.82 mm | 2.54 mm | 5.08 mm | 28 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 |