Filter Your Search
1 - 10 of 13 results
|
LCA110S
IXYS Integrated Circuits Division
|
$0.9756 | Yes | Yes | Transferred | 2 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LCA110STR
IXYS Corporation
|
$1.5400 | Yes | Yes | Transferred | 2 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 7 INCH | MATTE TIN | 3.3 mm | 8.36 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||
|
LCA110STR
Littelfuse Inc
|
$1.5996 | Yes | Active | 2 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | MATTE TIN | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||
|
LCA110S
Littelfuse Inc
|
$1.6897 | Yes | Active | 2 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | MATTE TIN | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||
|
LCA110S
IXYS Corporation
|
$1.8187 | Yes | Yes | Transferred | 2 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3 mm | 9 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | ||||
|
LCA110STR
IXYS Integrated Circuits Division
|
$1.8745 | Yes | Yes | Transferred | 2 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 7 INCH | MATTE TIN | 3.3 mm | 8.36 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LCA110S
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | 1.1 V | 10 mA | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 1 | CRYDOM INC | unknown | 8541.40.95.00 | ||||||||||||||||
|
LCA110STR
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | 1.1 V | 10 mA | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 1 | TR | CRYDOM INC | unknown | 8541.40.95.00 | |||||||||||||||
|
PLCA110SE
IXYS Corporation
|
Check for Price | No | Obsolete | DC | MOSFET | 85 °C | -40 °C | 3.4 mm | 9.4 mm | IXYS CORP | unknown | 8541.40.95.00 | |||||||||||||||||||
|
PLCA110S
IXYS Corporation
|
Check for Price | No | Obsolete | DC | MOSFET | 85 °C | -40 °C | 3.4 mm | 9.4 mm | IXYS CORP | unknown | 8541.40.95.00 |