Filter Your Search
1 - 5 of 5 results
|
LCA110STR
IXYS Corporation
|
$1.4700 | Yes | Yes | Transferred | 2 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 7 INCH | MATTE TIN | 3.3 mm | 8.36 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | ||||
|
LCA110STR
IXYS Integrated Circuits Division
|
$1.5966 | Yes | Yes | Transferred | 2 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 7 INCH | MATTE TIN | 3.3 mm | 8.36 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LCA110STR
Littelfuse Inc
|
$1.6734 | Yes | Active | 2 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | MATTE TIN | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||
|
LCA110STR
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | 1.1 V | 10 mA | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 1 | TR | CRYDOM INC | unknown | 8541.40.95.00 | ||||||||||||||||
|
PLCA110STR
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 50 mA | 120 mA | 3.75 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN SURGE ARRESTOR | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | IXYS INTEGRATED CIRCUITS DIVISION | DIP-8 | unknown | 8541.40.95.00 |