Filter Your Search
1 - 6 of 6 results
|
LCA710S
IXYS Integrated Circuits Division
|
$2.8220 | Yes | Yes | Transferred | 50 mA | 1 A | 3.75 kV | 900 mV | 10 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | MATTE TIN | 3.3 mm | 8.38 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
LCA710STR
IXYS Integrated Circuits Division
|
$3.1494 | Yes | Yes | Transferred | 50 mA | 1 A | 3.75 kV | 900 mV | 10 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | MATTE TIN | 3.3 mm | 8.38 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
LCA710STR
IXYS Corporation
|
$3.4900 | Yes | Yes | Transferred | 50 mA | 1 A | 3.75 kV | 900 mV | 10 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | MATTE TIN | 3.3 mm | 8.38 mm | IXYS CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 | |||||
|
LCA710S
IXYS Corporation
|
$4.1732 | Yes | Yes | Transferred | 50 mA | 1 A | 3.75 kV | 900 mV | 10 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | MATTE TIN | 3.3 mm | 8.38 mm | IXYS CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 | |||||
|
LCA710S
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 1 A | 3.75 kV | 900 mV | 10 mA | UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | MATTE TIN | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||
|
LCA710STR
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 1 A | 3.75 kV | 900 mV | 10 mA | UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | MATTE TIN | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE |