Filter Your Search
1 - 6 of 6 results
|
LCC110STR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 8 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.95.00 | |||
|
LCC110STR
Littelfuse Inc
|
$3.8231 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
LCC110S
Littelfuse Inc
|
$4.1248 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
LCC110S
IXYS Corporation
|
$5.3753 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 8 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.95.00 | ||||
|
LCC110STR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 8 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LCC110S
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 8 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |