Filter Your Search
1 - 10 of 427 results
|
|
MCIMX6U5DVM10ABR
NXP Semiconductors
|
$34.5700 | Yes | Not Recommended | YES | GRAPHICS PROCESSOR | CMOS | 2.2 A | Not Qualified | e1 | 3 | 260 | 40 | 624 | PLASTIC/EPOXY | BGA624,25X25,32 | Tin/Silver/Copper (Sn/Ag/Cu) | , BGA624,25X25,32 | Compliant | 5A992.C | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
|
MCIMX6U5EVM10ABR
NXP Semiconductors
|
$38.0350 | Yes | Not Recommended | YES | GRAPHICS PROCESSOR | CMOS | 2.2 A | Not Qualified | e1 | 3 | 260 | 40 | 624 | PLASTIC/EPOXY | BGA624,25X25,32 | Tin/Silver/Copper (Sn/Ag/Cu) | , BGA624,25X25,32 | Compliant | 5A992.C | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
|
R9A09G011GBG#BCC
Renesas Electronics Corporation
|
$70.0498 | Yes | Yes | Active | GRAPHICS PROCESSOR | 3 | , | Compliant | 8542.31.00.40 | FCBGA | 841 | PRBG0841KA | ||||||||||||||||||||||||||||||||||||
|
SMJ34020AGBM40
Texas Instruments
|
$1,053.3372 | Yes | No | Not Recommended | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P145 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | PGA, PGA145,15X15 | Not Compliant | 3A001.A.2.C | 8542.31.00.75 | PGA | 145 | 1990-04-01 | |||||||
|
SMJ34020AGBM32
Texas Instruments
|
$1,132.7541 | Yes | No | Not Recommended | 32 | 32 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 265 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P145 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | PGA, PGA145,15X15 | Not Compliant | 3A001.A.2.C | 8542.31.00.75 | PGA | 145 | 1990-04-01 | |||||||
|
5962-9162303MXC
Texas Instruments
|
$1,184.7981 | Yes | Yes | Not Recommended | 32 | 32 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 265 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P145 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | PGA, PGA144,15X15 | Compliant | 3A001.A.2.C | 8542.31.00.75 | PGA | 145 | ||||||||
|
5962-9162304MXC
Texas Instruments
|
$1,245.6970 | Yes | Yes | Not Recommended | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P145 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | PGA, PGA145,15X15 | Compliant | 3A001.A.2.C | 8542.31.00.75 | PGA | 145 | 1995-08-01 | |||||||
|
SMJ34020AHTM40
Texas Instruments
|
$1,283.8995 | Yes | No | Not Recommended | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CQFP-F132 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL132,.95SQ,25 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | 3.3 mm | 24.065 mm | 24.065 mm | QFF, QFL132,.95SQ,25 | Not Compliant | 3A001.A.2.C | 8542.31.00.75 | QFP | 132 | 1990-04-01 | |||||||
|
|
SAA6712E
NXP Semiconductors
|
Check for Price | Obsolete | 1 | 1 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | I2C INTERFACE | 24 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B292 | Not Qualified | 70 °C | 292 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | BGA, | Unknown | 8542.31.00.01 | BGA | 292 | SOT-489-1 | |||||||||||||||
|
|
P9130-050-PFP
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 5.5 V | 4.5 V | OTHER | S-PQFP-G160 | Not Qualified | e0 | 85 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.45 mm | 28 mm | 28 mm | QFP, | Unknown | 3A001.a.3 | 8542.31.00.40 |