Filter Your Search
1 - 2 of 2 results
|
LCD12C-LF
ProTek Devices
|
$4.6581 | Yes | Active | 32 V | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 8 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 12 V | 16 | AVALANCHE | LOW CAPACITANCE | 800 W | Not Qualified | R-PDIP-T16 | e3 | 270 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-PDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | |||||||||||
|
LCD12C
ProTek Devices
|
Check for Price | No | No | Active | 23.5 V | 25 pF | 4 µA | 5 W | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 8 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 12 V | 16 | AVALANCHE | LOW CAPACITANCE | 800 W | Not Qualified | R-PDIP-T16 | e0 | DO-201 | 1 | 150 °C | -55 °C | 245 | ISOLATED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | PROTEK DEVICES | DO-201 | R-PDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices |