Filter Your Search
1 - 10 of 188 results
|
LCE11A
Littelfuse Inc
|
$0.3845 | No | Yes | Active | 18.2 V | 6.5 W | 12 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | UL RECOGNIZED | 13.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AD | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE 8 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
MLCE11AE3
Microchip Technology Inc
|
$3.5473 | Yes | Active | 18.2 V | 5 W | 12.7 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | ||||||||||||||||
|
MLCE11A
Microchip Technology Inc
|
$3.5473 | No | Active | 18.2 V | 5 W | 12 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | |||||||||||||||||
|
MSMCJLCE11AE3
Microchip Technology Inc
|
$4.4371 | Yes | Active | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||||
|
MSMCJLCE11A
Microchip Technology Inc
|
$4.4371 | No | Active | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||||
|
MSMCGLCE11A
Microchip Technology Inc
|
$4.6135 | No | Active | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | ||||||||||||
|
MSMCJLCE11A/TR
Microchip Technology Inc
|
$4.6321 | No | Active | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MSMCGLCE11AE3
Microchip Technology Inc
|
$4.6614 | Yes | Active | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | ||||||||||||
|
MSMCJLCE11AE3
Microsemi Corporation
|
$5.1414 | Yes | Yes | Transferred | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | SMCJ, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | |||||||
|
MSMCJLCE11A
Microsemi Corporation
|
$5.1414 | No | No | Transferred | 18.2 V | 100 pF | 5 µA | 5 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | HIGH RELIABILITY | 13.5 V | 1.5 kW | 11 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | SMCJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AB |