Filter Your Search
1 - 1 of 1 results
|
LCR1210-R033FT
VENKEL LTD
|
Check for Price | Yes | Active | 33 mΩ | 1 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 3.2 mm | 2.5 mm | VENKEL LTD | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | Venkel |