Filter Your Search
1 - 2 of 2 results
|
LCR1210-R120FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 120 mΩ | 1 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 3.2 mm | 2.5 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | ||
|
LCR1210-R120FT-13
VENKEL LTD
|
Check for Price | Yes | Active | 120 mΩ | 1 % | 660 mW | 1210 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 560 µm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 |