Filter Your Search
1 - 2 of 2 results
|
LD422043
Powerex Power Semiconductors
|
$202.7717 | Yes | Yes | Active | 430 kA | 80 mA | 200 mA | 2 kV | 800 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 3 V | 16 kA | 2 kV | R-PUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-K | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | POWEREX INC | FLANGE MOUNT, R-PUFM-X5 | 5 | unknown | EAR99 | 8541.30.00.80 | |||
|
LD422050
Powerex Power Semiconductors
|
Check for Price | Active | 768 mV | 500 kA | 250 mA | 1.5 V | 13 kA | 2 kV | 125 °C | -40 °C | 2G-K-AK | A-K-AK | POWEREX INC | , | unknown | EAR99 |