Filter Your Search
1 - 10 of 116 results
|
L-D7880ZOV461RA520
Maida Development Company
|
Check for Price | Contact Manufacturer | VARISTOR | PCB MOUNTABLE | 460 V | 520 J | CHASSIS MOUNT | NO | 615 V | e3 | 2 | DISK PACKAGE | TIN | RADIAL | LUG | MAIDA DEVELOPMENT CO | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||||||||||||||||
|
LD785-SEV300
Thorlabs Inc
|
Check for Price | Active | RADIAL MOUNT | 1 | NO | 35 °C | 15 °C | THORLABS INC | unknown | SINGLE | 408.69 mA | 1.98 V | LASER DIODE | 310 W | 784.8 nm | ROUND | 98.4 mA | |||||||||||||||||||||||||||||||||||||||||||||
|
LD78I6SC
First Sensor
|
Check for Price | Contact Manufacturer | FIRST SENSOR AG | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LD78DM50H-93-RG30
Taitron Components Inc
|
Check for Price | Active | 1 | YES | 80 °C | -20 °C | 3 | RECTANGULAR | TR, 13 INCH | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | , | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 16 V | 12 V | 6 V | R-PSSO-G3 | 6.5 mm | 0.02 % | 0.02 % | 1 | 125 °C | 500 mA | 5.17 V | 4.83 V | 5 V | PLASTIC/EPOXY | SOP | SOT-223 | SMALL OUTLINE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 mm | GULL WING | 2.3 mm | SINGLE | 3.4 % | 3.5 mm | |||||||||||||||||||||
|
LD78DM15F-93-UG
Taitron Components Inc
|
Check for Price | Active | 1 | NO | 80 °C | -20 °C | 3 | RECTANGULAR | TUBE | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | , | Fixed,Positive,Single Output,Ldo | FIXED | 600 mV | 16 V | 12 V | 2.8 V | R-PSFM-T3 | 10.16 mm | 0.02 % | 0.02 % | 1 | 125 °C | 500 mA | 1.566 V | 1.434 V | 1.5 V | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | FLANGE MOUNT | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 19.4 mm | THROUGH-HOLE | 2.54 mm | SINGLE | 4.4 % | 4.7 mm | 700 mV | ||||||||||||||||||||
|
L-D7877ZOV581RA650
Maida Development Company
|
Check for Price | Contact Manufacturer | VARISTOR | PCB MOUNTABLE | 580 V | 650 J | CHASSIS MOUNT | NO | 735 V | e3 | 2 | DISK PACKAGE | TIN | RADIAL | LUG | MAIDA DEVELOPMENT CO | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||||||||||||||||
|
L-D7877ZOV102RA900
Maida Development Company
|
Check for Price | Contact Manufacturer | VARISTOR | PCB MOUNTABLE | 1 kV | 900 J | CHASSIS MOUNT | NO | 1.2 kV | e3 | 2 | DISK PACKAGE | TIN | RADIAL | LUG | MAIDA DEVELOPMENT CO | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||||||||||||||||
|
L-D7880ZOV321RA430
Maida Development Company
|
Check for Price | Contact Manufacturer | VARISTOR | PCB MOUNTABLE | 320 V | 430 J | CHASSIS MOUNT | NO | 420 V | e3 | 2 | DISK PACKAGE | TIN | RADIAL | LUG | MAIDA DEVELOPMENT CO | compliant | EAR99 | 8533.40.40.00 | , | ||||||||||||||||||||||||||||||||||||||||||
|
LD78E6HG-Q
First Sensor
|
Check for Price | Contact Manufacturer | FIRST SENSOR AG | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LD78DM15D-93-RG30
Taitron Components Inc
|
Check for Price | Active | 1 | YES | 80 °C | -20 °C | 2 | RECTANGULAR | TR, 13 INCH | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | , | Fixed,Positive,Single Output,Ldo | FIXED | 600 mV | 16 V | 12 V | 2.8 V | R-PSSO-G2 | 6.5 mm | 0.02 % | 0.02 % | 1 | 125 °C | 500 mA | 1.566 V | 1.434 V | 1.5 V | PLASTIC/EPOXY | TO-252 | SMSIP2/3H,.38,90TB | SMALL OUTLINE, HEAT SINK/SLUG | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.527 mm | GULL WING | 2.3 mm | SINGLE | 4.4 % | 750 µm | 700 mV |