Filter Your Search
1 - 10 of 16 results
|
LDA111STR
IXYS Corporation
|
$0.4447 | Yes | Yes | Transferred | 1 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | 8500 % | UL RECOGNIZED | 30 V | SINGLE | 300 % | 500 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS CORP | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
LDA111STR
Littelfuse Inc
|
$0.8890 | Yes | Active | DARLINGTON OUTPUT OPTOCOUPLER | LITTELFUSE INC | compliant | Transistor Outputs | LITTELFUSE | ||||||||||||||||||||||||
|
LDA111S
Littelfuse Inc
|
$0.8987 | Yes | Active | DARLINGTON OUTPUT OPTOCOUPLER | LITTELFUSE INC | compliant | Transistor Outputs | LITTELFUSE | ||||||||||||||||||||||||
|
LDA111B
IXYS Integrated Circuits Division
|
Check for Price | No | Transferred | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
LDA111
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 1 mA | 1.2 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.75 kV | 8500 % | UL RECOGNIZED | 30 V | SINGLE | 1000 % | 500 nA | DARLINGTON OUTPUT OPTOCOUPLER | 300 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
LDA111B
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||||
|
LDA111ES
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 2 mA | 1.2 V | YES | SURFACE MOUNT | 100 mA | 3.8 kV | 1000 % | 300 mW | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
LDA111ES
IXYS Corporation
|
Check for Price | No | Obsolete | 2 mA | 1.2 V | YES | SURFACE MOUNT | 100 mA | 3.8 kV | 1000 % | 300 mW | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | IXYS CORP | unknown | 8541.40.80.00 | |||||||||||||
|
LDA111E
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 2 mA | 1.2 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.8 kV | 1000 % | 300 mW | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
LDA111S
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 1 mA | 1.2 V | YES | SURFACE MOUNT | 100 mA | 3.75 kV | 8500 % | UL RECOGNIZED | 30 V | SINGLE | 1000 % | 500 nA | DARLINGTON OUTPUT OPTOCOUPLER | 300 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs |