Filter Your Search
1 - 10 of 12 results
|
LE38C16-70
LSI Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | EEPROM | 10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 40 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 5 ms | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.51 | |||
|
LE38C16-45
LSI Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | EEPROM | 10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 40 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 5 ms | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.51 | |||
|
LE38C32-45
LSI Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | EEPROM | 10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | NO | YES | 10 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 40 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.51 | |||||
|
LE38C16-70/B
LSI Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 2000 | 2.048 k | PARALLEL | 60 mA | 120 µA | CMOS | INDUSTRIAL | NO | 5 ms | R-XQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
LE38C32-45/B
LSI Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | EEPROM | NO | YES | 4000 | 4.096 k | PARALLEL | 60 mA | 120 µA | CMOS | INDUSTRIAL | NO | R-XQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
LE38C32-70
LSI Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 70 ns | EEPROM | 10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | NO | YES | 10 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 40 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.51 | |||||
|
LE38C16-55/B
LSI Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 2000 | 2.048 k | PARALLEL | 60 mA | 120 µA | CMOS | INDUSTRIAL | NO | 5 ms | R-XQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
LE38C16-45/B
LSI Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 2000 | 2.048 k | PARALLEL | 60 mA | 120 µA | CMOS | INDUSTRIAL | NO | 5 ms | R-XQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
LE38C32-70/B
LSI Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 70 ns | EEPROM | NO | YES | 4000 | 4.096 k | PARALLEL | 60 mA | 120 µA | CMOS | INDUSTRIAL | NO | R-XQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
LE38C32-55/B
LSI Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 55 ns | EEPROM | NO | YES | 4000 | 4.096 k | PARALLEL | 60 mA | 120 µA | CMOS | INDUSTRIAL | NO | R-XQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SEEQ TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.51 |