Filter Your Search
1 - 10 of 114 results
|
LF412ACN/NOPB
Texas Instruments
|
$1.0974 | Yes | Yes | Active | 2 | e4 | 70 °C | TUBE | NO | NICKEL PALLADIUM GOLD | 9.59 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | 200 pA | 70 dB | 100 dB | YES | 100 pA | 3 mV | R-PDIP-T8 | YES | NO | NO | 1 | -22 V | -20 V | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NO | Not Qualified | MIL-STD-883 | 5.08 mm | 10 V/us | 15 V/us | 6.5 mA | 22 V | 20 V | BIPOLAR | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 4000 | 25000 | NO | ||||||
|
LF412CD
Texas Instruments
|
$1.1190 | No | Obsolete | 2 | e4 | 70 °C | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 4.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | 200 pA | 70 dB | 100 dB | YES | 100 pA | 3 mV | R-PDSO-G8 | YES | NO | NO | 1 | -18 V | -15 V | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NO | NO | Not Qualified | 1.75 mm | 8 V/us | 13 V/us | 6.8 mA | 18 V | 15 V | JFET | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 3000 | 15000 | NO | 1987-11-16 | 260 | NOT SPECIFIED | |||||
|
LF412CN/NOPB
Texas Instruments
|
$1.4787 | Yes | Yes | Active | 2 | e4 | 70 °C | TUBE | NO | NICKEL PALLADIUM GOLD | 9.59 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | 200 pA | 70 dB | 100 dB | YES | 100 pA | 3 mV | R-PDIP-T8 | YES | NO | NO | 1 | -18 V | -15 V | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NO | Not Qualified | MIL-STD-883 | 5.08 mm | 8 V/us | 15 V/us | 6.5 mA | 18 V | 15 V | BIPOLAR | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 4000 | 15000 | NO | ||||||
|
LF412CP
Texas Instruments
|
$1.5175 | Yes | Yes | Active | 2 | e4 | 70 °C | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | 9.59 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | 200 pA | 70 dB | 100 dB | YES | 100 pA | 3 mV | R-PDIP-T8 | YES | NO | NO | -18 V | -15 V | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NO | Not Qualified | 5.08 mm | 8 V/us | 13 V/us | 6.8 mA | 18 V | 15 V | JFET | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 3000 | 15000 | NO | 1987-11-16 | NOT SPECIFIED | NOT SPECIFIED | |||||
|
LF412CDR
Texas Instruments
|
$1.5857 | Yes | Yes | Active | 2 | e4 | 70 °C | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 4.9 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | 200 pA | 70 dB | 100 dB | YES | 100 pA | 3 mV | R-PDSO-G8 | YES | NO | NO | 1 | -18 V | -15 V | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NO | NO | Not Qualified | 1.75 mm | 8 V/us | 13 V/us | 6.8 mA | 18 V | 15 V | JFET | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 3000 | 15000 | NO | 1989-03-01 | 260 | NOT SPECIFIED | ||||
|
LF412MH
Texas Instruments
|
$7.8549 | Yes | No | Active | 2 | e0 | 125 °C | -55 °C | NO | Tin/Lead (Sn/Pb) | TEXAS INSTRUMENTS INC | TO-8 | TO-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | 200 pA | 70 dB | 100 dB | YES | 100 pA | 1 mV | O-XBCY-W8 | YES | NO | NO | 1 | -18 V | -15 V | 8 | UNSPECIFIED | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | NO | Not Qualified | MIL-STD-883 | 8 V/us | 15 V/us | 6.5 mA | 18 V | 15 V | BIPOLAR | MILITARY | WIRE | BOTTOM | 4000 | 15000 | NO | ||||||||||
|
LF412MH/NOPB
Texas Instruments
|
$8.0872 | Yes | Yes | Active | 2 | 125 °C | -55 °C | NO | TEXAS INSTRUMENTS INC | TO-8 | GREEN, TO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | 200 pA | 70 dB | 100 dB | YES | 100 pA | 1 mV | O-XBCY-W8 | YES | NO | NO | 1 | -18 V | -15 V | 8 | UNSPECIFIED | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | NO | Not Qualified | 8 V/us | 15 V/us | 6.5 mA | 18 V | 15 V | BIPOLAR | MILITARY | WIRE | BOTTOM | 4000 | 15000 | NO | |||||||||||||
|
LF412AMH/883B
Linear Technology
|
Check for Price | No | Obsolete | 2 | e0 | 125 °C | -55 °C | Tin/Lead (Sn/Pb) | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 pA | YES | 14 nA | 2 mV | O-MBCY-W8 | YES | NO | -20 V | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Not Qualified | 38535Q/M;38534H;883B | 10 V/us | 5.6 mA | 22 V | 20 V | MILITARY | WIRE | BOTTOM | 5700 | 30000 | |||||||||||||||||||||||||||
|
LF412MH/883B
Texas Instruments
|
Check for Price | No | Obsolete | 2 | e0 | 125 °C | -55 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | YES | 3 mV | O-MBCY-W8 | YES | NO | -15 V | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Not Qualified | 38535Q/M;38534H;883B | 6.8 mA | 15 V | MILITARY | WIRE | BOTTOM | 15000 | |||||||||||||||||||||||||||||||
|
LF412MH
Linear Technology
|
Check for Price | No | No | Obsolete | 2 | e0 | 125 °C | -55 °C | NO | TIN LEAD | LINEAR TECHNOLOGY CORP | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 10 nA | 400 pA | 100 dB | YES | 22 nA | 5 mV | O-MBCY-W8 | YES | NO | -18 V | -15 V | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | Not Qualified | 8 V/us | 13 V/us | 6.8 mA | 18 V | 15 V | MILITARY | WIRE | BOTTOM | 5500 | 25000 |